+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BOSSARD | |
Type of mounting element | screw | |
Thread | M6 | |
Thread pitch | 1 | |
Length | 12mm | |
Kind of head | cheese head | |
Kind of cut | Torx® | |
Cut size | TX30 | |
Material | steel | |
Plating material | zinc | |
BN standard | BN 20005 | |
ISO standard | ISO 14583 |