+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BOSSARD | |
Type of mounting element | screw | |
Thread | M6 | |
Thread pitch | 1 | |
Length | 14mm | |
Kind of head | cheese head | |
Kind of cut | hex key | |
Cut size | HEX 4mm | |
Material | steel | |
Plating material | zinc | |
Head height | 4mm | |
Head diameter | 10mm | |
DIN standard | DIN 7984 | |
BN standard | BN 17 | |
Strength class | 8.8 |