+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BOSSARD | |
Type of mounting element | screw | |
Thread | 6 | |
Length | 16mm | |
Kind of head | hexagonal | |
Kind of cut | none | |
Spanner size | 10mm | |
Material | hardened steel | |
Plating material | zinc | |
ISO standard | ISO 1479 | |
DIN standard | DIN 7500D | |
BN standard | BN 3326 | |
Mechanical elements features | self-forming thread | |
Hardness | 450-560 HV |