+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1237985

Screw; M6; M6x16; 1; Head: hexagonal; A2 stainless steel; DIN 933


Manufacturer: BOSSARD

Manufacturer part number:
1237985
TME Symbol:
B6X16/BN622

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Thread
M6
Thread pitch
1
Length
16mm
Kind of head
hexagonal
Spanner size
10mm
Kind of cut
none
Material
A2 stainless steel
Head height
4mm
DIN standard
DIN 933
BN standard
BN 622
ISO standard
ISO 4017
PN standard
PN 82105
Dimensions
Gross weight5.185 g
Certificates
See other products in this category: Bolts BOSSARD,
*
1237985
900 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Packaging method by the manufacturer:Cardboard = 200 pcsCardboard = 500 pcsCardboard = 1 000 pcs