+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1136895

Screw; M6; M6x20; 1; Head: button; slotted; 1.6mm; steel


Manufacturer: BOSSARD

Manufacturer part number:
1136895
TME Symbol:
B6X20/BN354

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Thread
M6
Thread pitch
1
Length
20mm
Kind of head
button
Kind of cut
slotted
Cut size
1.6mm
Material
steel
Head height
4.2mm
Head diameter
14mm
BN standard
BN 354
Gross weight6.3 g
Certificates
See other products in this category: Bolts BOSSARD,
*
1136895
0 in TME stock
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
Net price for quantities from 5000 pcs - 0.06 USDGross price for quantities from 5000 pcs - 0.06 USD
Net price for quantities from 10000 pcs - 0.05 USDGross price for quantities from 10000 pcs - 0.05 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.