+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1421077

Screw; 6x25; Head: hexagonal; none; 10mm; hardened steel; zinc

Manufacturer: BOSSARD

Manufacturer part number:
1421077
TME Symbol:
B6X25/BN1221

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Thread
6
Length
25mm
Kind of head
hexagonal
Kind of cut
none
Spanner size
10mm
Material
hardened steel
Plating material
zinc
DIN standard
DIN 7513A
BN standard
BN 1221
Mechanical elements features
self-forming thread
Hardness
450 HV
Gross weight6.48 g
Certificates
See other products in this category: Screws BOSSARD,
*
1421077
0 in TME stock
Net price for quantities from 100 pcs - 0.36 USDGross price for quantities from 100 pcs - 0.36 USD
Net price for quantities from 500 pcs - 0.32 USDGross price for quantities from 500 pcs - 0.32 USD
Net price for quantities from 1000 pcs - 0.28 USDGross price for quantities from 1000 pcs - 0.28 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Hardly available product