+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BOSSARD | |
Type of mounting element | screw | |
Thread | M6 | |
Thread pitch | 1 | |
Length | 55mm | |
Kind of head | button | |
Material | A2 stainless steel | |
Head height | 3.88mm | |
Head diameter | 16.55mm | |
DIN standard | DIN 603 | |
BN standard | BN 645 | |
PN standard | PN 82406 | |
Thread length | 18mm | |
Trade name | neck bolt |