+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BOSSARD | |
Type of mounting element | screw | |
Screw application | for wood | |
Thread | 6 | |
Length | 60mm | |
Kind of head | countersunk | |
Kind of cut | Torx® | |
Cut size | TX25 | |
Material | A2 stainless steel | |
Head height | 3.6mm | |
Head diameter | 12mm | |
BN standard | BN 20149 |