+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1395211

Screw; for wood; 6x60; Head: hexagonal; none; 10mm; steel; zinc


Manufacturer: BOSSARD

Manufacturer part number:
1395211
TME Symbol:
B6X60/BN968

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Screw application
for wood
Thread
6
Length
60mm
Kind of head
hexagonal
Kind of cut
none
Spanner size
10mm
Material
steel
Plating material
zinc
Head height
4mm
DIN standard
DIN 571
BN standard
BN 968
Gross weight11.35 g
See other products in this category: Screws BOSSARD,
*
1395211
0 in TME stock
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.