+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1025821

Screw; M6; M6x6; 1; Head: without head; hex key; HEX 3mm; steel

Manufacturer: BOSSARD

Manufacturer part number:
1025821
TME Symbol:
B6X6/BN24

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Thread
M6
Thread pitch
1
Length
6mm
Kind of head
without head
Kind of cut
hex key
Cut size
HEX 3mm
Material
steel
Plating material
black finish
DIN standard
DIN 913
BN standard
BN 24
ISO standard
ISO 4026
PN standard
PN 82314
Dimensions
Gross weight0.76 g
Certificates
See other products in this category: Bolts BOSSARD,
*
1025821
800 in TME stock
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsCardboard = 1 000 pcs