+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B72205S0140K101

Varistor: metal-oxide; THT; 14VAC; 18VDC; 22V; 100A; Ø7x3.4mm; Ø: 7mm

Manufacturer: TDK

Manufacturer part number:
B72205S0140K101
TME Symbol:
B72205S0140K101

Specification

Manufacturer
TDK
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
14V AC, 18V DC
Varistor voltage
22V
Varistor max current 8/20µs
100A
Terminal pitch
5mm
Body dimensions
Ø7x3.4mm
Diameter
7mm
Height
3.4mm
Operating temperature
-40...105°C
Energy 2 ms
0.4J
Gross weight0.307 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT varistors TDK,
*
B72205S0140K101
0 in TME stock
Net price for quantities from 5000 pcs - 0.14 USDGross price for quantities from 5000 pcs - 0.14 USD
No. of pieces (Multiplicity: 5 000)