+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TDK | |
Type of varistor | metal-oxide | |
Mounting | THT | |
Max. operating voltage | 17V AC, 22V DC | |
Varistor voltage | 27V | |
Varistor max current 8/20µs | 100A | |
Terminal pitch | 5mm | |
Body dimensions | Ø7x3.5mm | |
Diameter | 7mm | |
Height | 3.5mm | |
Operating temperature | -40...105°C | |
Energy 2 ms | 0.5J |