+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TDK | |
Type of varistor | metal-oxide | |
Mounting | THT | |
Max. operating voltage | 115V AC, 150V DC | |
Varistor voltage | 180V | |
Varistor max current 8/20µs | 1.2kA | |
Terminal pitch | 5mm | |
Body dimensions | Ø9x3.6mm | |
Diameter | 9mm | |
Height | 3.6mm | |
Operating temperature | -40...105°C | |
Energy 2 ms | 8.4J | |
Leads dimensions | Ø0.6x25mm |