+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B72210P2321K101

Varistor: metal-oxide; THT; 320VAC; 420VDC; 510V; 3500A; Ø12mm; 72J


Manufacturer: TDK

Manufacturer part number:
B72210P2321K101
TME Symbol:
B72210P2321K101

Specification

Manufacturer
TDK
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
320V AC, 420V DC
Varistor voltage
510V
Varistor max current 8/20µs
3.5kA
Terminal pitch
7.5mm
Body dimensions
Ø12mm
Diameter
12mm
Height
12mm
Operating temperature
-40...105°C
Energy 2 ms
72J
Leads dimensions
Ø0.8x25mm
Gross weight0.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT varistors TDK,
*
B72210P2321K101
0 in TME stock
Net price for quantities from 500 pcs - 0.28 USDGross price for quantities from 500 pcs - 0.28 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.