+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B72210P2321K202

Varistor: metal-oxide; THT; 320VAC; 420VDC; 510V; 3500A; Ø12x6.3mm


Manufacturer: TDK

Manufacturer part number:
B72210P2321K202
TME Symbol:
B72210P2321K202

Specification

Manufacturer
TDK
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
320V AC, 420V DC
Varistor voltage
510V
Varistor max current 8/20µs
3.5kA
Body dimensions
Ø12x6.3mm
Diameter
12mm
Height
6.3mm
Operating temperature
-40...105°C
Energy 2 ms
72J
Gross weight0.307 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT varistors TDK,
*
B72210P2321K202
0 in TME stock
Net price for quantities from 500 pcs - 0.21 USDGross price for quantities from 500 pcs - 0.21 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.