+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B72210P2511K101

Varistor: metal-oxide; THT; 510VAC; 670VDC; 820V; 3500A; Ø13mm; 92J

Manufacturer: TDK

Manufacturer part number:
B72210P2511K101
TME Symbol:
B72210P2511K101

Specification

Manufacturer
TDK
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
510V AC, 670V DC
Varistor voltage
820V
Varistor max current 8/20µs
3.5kA
Terminal pitch
7.5mm
Body dimensions
Ø13mm
Diameter
13mm
Height
13mm
Operating temperature
-40...105°C
Energy 2 ms
92J
Leads dimensions
Ø0.8x25mm
Gross weight0.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT varistors TDK,
*
B72210P2511K101
0 in TME stock
Net price for quantities from 250 pcs - 0.43 USDGross price for quantities from 250 pcs - 0.43 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.