+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B72210S0300K551

Varistor: metal-oxide; THT; 30VAC; 38VDC; 47V; 500A; Ø12x4.4mm; 4.4J


Manufacturer: TDK

Manufacturer part number:
B72210S0300K551
TME Symbol:
B72210S0300K551

Specification

Manufacturer
TDK
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
30V AC, 38V DC
Varistor voltage
47V
Varistor max current 8/20µs
500A
Terminal pitch
7.5mm
Body dimensions
Ø12x4.4mm
Diameter
12mm
Height
4.4mm
Operating temperature
-40...105°C
Energy 2 ms
4.4J
Gross weight0.307 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT varistors TDK,
*
B72210S0300K551
0 in TME stock
Net price for quantities from 1500 pcs - 0.26 USDGross price for quantities from 1500 pcs - 0.26 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.