+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B72210S0301K551

Varistor: metal-oxide; THT; 300VAC; 385VDC; 470V; 2500A; Ø12x5.1mm

Manufacturer: TDK

Manufacturer part number:
B72210S0301K551
TME Symbol:
B72210S0301K551

Specification

Manufacturer
TDK
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
300V AC, 385V DC
Varistor voltage
470V
Varistor max current 8/20µs
2.5kA
Terminal pitch
7.5mm
Body dimensions
Ø12x5.1mm
Diameter
12mm
Height
5.1mm
Operating temperature
-40...105°C
Energy 2 ms
47J
Gross weight1.456 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT varistors TDK,
*
B72210S0301K551
4455 in TME stock
Net price for quantities from 1 pcs - 1.23 USDGross price for quantities from 1 pcs - 1.23 USD
Net price for quantities from 10 pcs - 0.83 USDGross price for quantities from 10 pcs - 0.83 USD
Net price for quantities from 50 pcs - 0.65 USDGross price for quantities from 50 pcs - 0.65 USD
Net price for quantities from 100 pcs - 0.60 USDGross price for quantities from 100 pcs - 0.60 USD
Net price for quantities from 250 pcs - 0.54 USDGross price for quantities from 250 pcs - 0.54 USD
Net price for quantities from 500 pcs - 0.50 USDGross price for quantities from 500 pcs - 0.50 USD
Net price for quantities from 1000 pcs - 0.47 USDGross price for quantities from 1000 pcs - 0.47 USD
Net price for quantities from 2000 pcs - 0.44 USDGross price for quantities from 2000 pcs - 0.44 USD
Net price for quantities from 4000 pcs - 0.42 USDGross price for quantities from 4000 pcs - 0.42 USD
Net price for quantities from 5000 pcs - 0.41 USDGross price for quantities from 5000 pcs - 0.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 200 pcs