+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B72210S0551K101

Varistor: metal-oxide; THT; 550VAC; 745VDC; 910V; 2500A; Ø12x7.1mm

Manufacturer: TDK

Manufacturer part number:
B72210S0551K101
TME Symbol:
B72210S0551K101

Specification

Manufacturer
TDK
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
550V AC, 745V DC
Varistor voltage
910V
Varistor max current 8/20µs
2.5kA
Terminal pitch
7.5mm
Body dimensions
Ø12x7.1mm
Diameter
12mm
Height
7.1mm
Operating temperature
-40...105°C
Energy 2 ms
60J
Gross weight2.44 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT varistors TDK,
*
B72210S0551K101
1054 in TME stock
Net price for quantities from 1 pcs - 0.46 USDGross price for quantities from 1 pcs - 0.46 USD
Net price for quantities from 10 pcs - 0.36 USDGross price for quantities from 10 pcs - 0.36 USD
Net price for quantities from 25 pcs - 0.33 USDGross price for quantities from 25 pcs - 0.33 USD
Net price for quantities from 50 pcs - 0.31 USDGross price for quantities from 50 pcs - 0.31 USD
Net price for quantities from 100 pcs - 0.29 USDGross price for quantities from 100 pcs - 0.29 USD
Net price for quantities from 200 pcs - 0.27 USDGross price for quantities from 200 pcs - 0.27 USD
Net price for quantities from 250 pcs - 0.27 USDGross price for quantities from 250 pcs - 0.27 USD
Net price for quantities from 500 pcs - 0.25 USDGross price for quantities from 500 pcs - 0.25 USD
Net price for quantities from 1000 pcs - 0.24 USDGross price for quantities from 1000 pcs - 0.24 USD
Net price for quantities from 2500 pcs - 0.22 USDGross price for quantities from 2500 pcs - 0.22 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 500 pcs