+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B72210S0681K101

Varistor: metal-oxide; THT; 680VAC; 895VDC; 1.1kV; 2500A; Ø12x7.9mm

Manufacturer: TDK

Manufacturer part number:
B72210S0681K101
TME Symbol:
B72210S0681K101

Specification

Manufacturer
TDK
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
680V AC, 895V DC
Varistor voltage
1.1kV
Varistor max current 8/20µs
2.5kA
Terminal pitch
7.5mm
Body dimensions
Ø12x7.9mm
Diameter
12mm
Height
7.9mm
Operating temperature
-40...105°C
Energy 2 ms
72J
Gross weight2.82 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT varistors TDK,
*
B72210S0681K101
0 in TME stock
Net price for quantities from 1 pcs - 0.33 USDGross price for quantities from 1 pcs - 0.33 USD
Net price for quantities from 2500 pcs - 0.30 USDGross price for quantities from 2500 pcs - 0.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 250 pcs