+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TDK | |
Type of varistor | metal-oxide | |
Mounting | THT | |
Max. operating voltage | 95V AC, 125V DC | |
Varistor voltage | 150V | |
Varistor max current 8/20µs | 2.5kA | |
Terminal pitch | 7.5mm | |
Body dimensions | Ø12x4mm | |
Diameter | 12mm | |
Height | 4mm | |
Operating temperature | -40...105°C | |
Energy 2 ms | 15J |