+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TDK | |
Type of varistor | metal-oxide | |
Mounting | THT | |
Max. operating voltage | 420V AC, 560V DC | |
Varistor voltage | 680V | |
Varistor max current 8/20µs | 6kA | |
Terminal pitch | 7.5mm | |
Body dimensions | Ø16.5x8.2mm | |
Diameter | 16.5mm | |
Height | 8.2mm | |
Operating temperature | -40...105°C | |
Energy 2 ms | 190J |