+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B72214S0250K101

Varistor: metal-oxide; THT; 25VAC; 31VDC; 39V; 1000A; Ø15.5x4.2mm


Manufacturer: TDK

Manufacturer part number:
B72214S0250K101
TME Symbol:
B72214S0250K101

Specification

Manufacturer
TDK
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
25V AC, 31V DC
Varistor voltage
39V
Varistor max current 8/20µs
1kA
Terminal pitch
7.5mm
Body dimensions
Ø15.5x4.2mm
Diameter
15.5mm
Height
4.2mm
Operating temperature
-40...105°C
Energy 2 ms
7J
Gross weight1.586 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT varistors TDK,
*
B72214S0250K101
819 in TME stock
Net price for quantities from 1 pcs - 0.34 USDGross price for quantities from 1 pcs - 0.34 USD
Net price for quantities from 10 pcs - 0.25 USDGross price for quantities from 10 pcs - 0.25 USD
Net price for quantities from 25 pcs - 0.22 USDGross price for quantities from 25 pcs - 0.22 USD
Net price for quantities from 50 pcs - 0.19 USDGross price for quantities from 50 pcs - 0.19 USD
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.18 USD
Net price for quantities from 200 pcs - 0.17 USDGross price for quantities from 200 pcs - 0.17 USD
Net price for quantities from 250 pcs - 0.16 USDGross price for quantities from 250 pcs - 0.16 USD
Net price for quantities from 500 pcs - 0.16 USDGross price for quantities from 500 pcs - 0.16 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.15 USD
Net price for quantities from 5000 pcs - 0.14 USDGross price for quantities from 5000 pcs - 0.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 500 pcs