+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B72214S0421K101

Varistor: metal-oxide; THT; 420VAC; 560VDC; 680V; 4500A; Ø: 15.5mm


Manufacturer: TDK

Manufacturer part number:
B72214S0421K101
TME Symbol:
B72214S0421K101

Specification

Manufacturer
TDK
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
420V AC, 560V DC
Varistor voltage
680V
Varistor max current 8/20µs
4.5kA
Terminal pitch
7.5mm
Body dimensions
Ø15.5x6.1mm
Diameter
15.5mm
Height
6.1mm
Operating temperature
-40...105°C
Energy 2 ms
90J
Gross weight2.732 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT varistors TDK,
*
B72214S0421K101
0 in TME stock
Net price for quantities from 250 pcs - 0.33 USDGross price for quantities from 250 pcs - 0.33 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.