+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B72214S0511K101

Varistor: metal-oxide; THT; 510VAC; 670VDC; 820V; 4500A; Ø: 15.5mm

Manufacturer: TDK

Manufacturer part number:
B72214S0511K101
TME Symbol:
B72214S0511K101

Specification

Manufacturer
TDK
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
510V AC, 670V DC
Varistor voltage
820V
Varistor max current 8/20µs
4.5kA
Terminal pitch
7.5mm
Body dimensions
Ø15.5x6.8mm
Diameter
15.5mm
Height
6.8mm
Operating temperature
-40...105°C
Energy 2 ms
110J
Gross weight3.074 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT varistors TDK,
*
B72214S0511K101
268 in TME stock
Net price for quantities from 1 pcs - 0.67 USDGross price for quantities from 1 pcs - 0.67 USD
Net price for quantities from 10 pcs - 0.44 USDGross price for quantities from 10 pcs - 0.44 USD
Net price for quantities from 25 pcs - 0.41 USDGross price for quantities from 25 pcs - 0.41 USD
Net price for quantities from 50 pcs - 0.39 USDGross price for quantities from 50 pcs - 0.39 USD
Net price for quantities from 100 pcs - 0.38 USDGross price for quantities from 100 pcs - 0.38 USD
Net price for quantities from 250 pcs - 0.36 USDGross price for quantities from 250 pcs - 0.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 250 pcs