+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B72214S1300K102

Varistor: metal-oxide; THT; 30VAC; 34VDC; 47V; 1000A; Ø17x5.3mm

Manufacturer: TDK

Manufacturer part number:
B72214S1300K102
TME Symbol:
B72214S1300K102

Specification

Manufacturer
TDK
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
30V AC, 34V DC
Varistor voltage
47V
Varistor max current 8/20µs
1kA
Terminal pitch
7.5mm
Body dimensions
Ø17x5.3mm
Diameter
17mm
Height
5.3mm
Operating temperature
-40...105°C
Energy 2 ms
9J
Gross weight4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT varistors TDK,
*
B72214S1300K102
0 in TME stock
Net price for quantities from 500 pcs - 0.68 USDGross price for quantities from 500 pcs - 0.68 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.