+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B72214T2301K105

Varistor: metal-oxide; THT; 300VAC; 385VDC; 470V; 6000A; -40÷105°C


Manufacturer: TDK

Manufacturer part number:
B72214T2301K105
TME Symbol:
B72214T2301K105

Specification

Manufacturer
TDK
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
300V AC, 385V DC
Varistor voltage
470V
Varistor max current 8/20µs
6kA
Terminal pitch
5mm
Body dimensions
17x21.6x13mm
Operating temperature
-40...105°C
Energy 2 ms
125J
Gross weight0.307 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT varistors TDK,
*
B72214T2301K105
0 in TME stock
Net price for quantities from 980 pcs - 0.94 USDGross price for quantities from 980 pcs - 0.94 USD
No. of pieces (Multiplicity: 980)
Minimum order quantity: 980.
Multiplicity: 980.