+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B72220Q0321K101

Varistor: metal-oxide; THT; 320VAC; 420VDC; 510V; 15000A; Ø: 22.5mm


Manufacturer: TDK

Manufacturer part number:
B72220Q0321K101
TME Symbol:
B72220Q0321K101

Specification

Manufacturer
TDK
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
320V AC, 420V DC
Varistor voltage
510V
Varistor max current 8/20µs
15kA
Terminal pitch
10mm
Body dimensions
Ø22.5x6.3mm
Diameter
22.5mm
Height
6.3mm
Operating temperature
-40...105°C
Energy 2 ms
255J
Gross weight0.307 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT varistors TDK,
*
B72220Q0321K101
0 in TME stock
Net price for quantities from 250 pcs - 1.07 USDGross price for quantities from 250 pcs - 1.07 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.