+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B72220S0250K101

Varistor: metal-oxide; THT; 25VAC; 31VDC; 39V; 2000A; Ø21.5x4.7mm


Manufacturer: TDK

Manufacturer part number:
B72220S0250K101
TME Symbol:
B72220S0250K101

Specification

Manufacturer
TDK
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
25V AC, 31V DC
Varistor voltage
39V
Varistor max current 8/20µs
2kA
Terminal pitch
10mm
Body dimensions
Ø21.5x4.7mm
Diameter
21.5mm
Height
4.7mm
Operating temperature
-40...105°C
Energy 2 ms
22J
Gross weight3.18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT varistors TDK,
*
B72220S0250K101
72 in TME stock
Net price for quantities from 1 pcs - 0.70 USDGross price for quantities from 1 pcs - 0.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 250 pcs