+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B72220S2171K101

Varistor: metal-oxide; THT; 175VAC; 225VDC; 270V; 10000A; Ø: 21.5mm

Manufacturer: TDK

Manufacturer part number:
B72220S2171K101
TME Symbol:
B72220S2171K101

Specification

Manufacturer
TDK
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
175V AC, 225V DC
Varistor voltage
270V
Varistor max current 8/20µs
10kA
Terminal pitch
10mm
Body dimensions
Ø21.5x5.3mm
Diameter
21.5mm
Height
5.3mm
Operating temperature
-40...105°C
Energy 2 ms
135J
Gross weight8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT varistors TDK,
*
B72220S2171K101
0 in TME stock
Net price for quantities from 1500 pcs - 0.74 USDGross price for quantities from 1500 pcs - 0.74 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 1 500.
Multiplicity: 250.