+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B72220S2421K101

Varistor: metal-oxide; THT; 420VAC; 560VDC; 680V; 10000A; Ø: 21.5mm


Manufacturer: TDK

Manufacturer part number:
B72220S2421K101
TME Symbol:
B72220S2421K101

Specification

Manufacturer
TDK
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
420V AC, 560V DC
Varistor voltage
680V
Varistor max current 8/20µs
10kA
Terminal pitch
10mm
Body dimensions
Ø21.5x7.9mm
Diameter
21.5mm
Height
7.9mm
Operating temperature
-40...105°C
Energy 2 ms
273J
Gross weight3.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT varistors TDK,
*
B72220S2421K101
0 in TME stock
Net price for quantities from 200 pcs - 0.94 USDGross price for quantities from 200 pcs - 0.94 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.