+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B72220S2511K101

Varistor: metal-oxide; THT; 510VAC; 670VDC; 820V; 10000A; Ø: 21.5mm

Manufacturer: TDK

Manufacturer part number:
B72220S2511K101
TME Symbol:
B72220S2511K101

Specification

Manufacturer
TDK
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
510V AC, 670V DC
Varistor voltage
820V
Varistor max current 8/20µs
10kA
Terminal pitch
10mm
Body dimensions
Ø21.5x8.6mm
Diameter
21.5mm
Height
8.6mm
Operating temperature
-40...105°C
Energy 2 ms
325J
Gross weight8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT varistors TDK,
*
B72220S2511K101
0 in TME stock
Net price for quantities from 1600 pcs - 0.99 USDGross price for quantities from 1600 pcs - 0.99 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 1 600.
Multiplicity: 200.