+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B72220T2551K105

Varistor: metal-oxide; THT; 550VAC; 745VDC; 910V; 10000A; -40÷85°C


Manufacturer: TDK

Manufacturer part number:
B72220T2551K105
TME Symbol:
B72220T2551K105

Specification

Manufacturer
TDK
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
550V AC, 745V DC
Varistor voltage
910V
Varistor max current 8/20µs
10kA
Terminal pitch
5mm
Body dimensions
22x26x12mm
Operating temperature
-40...85°C
Energy 2 ms
360J
Gross weight0.307 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT varistors TDK,
*
B72220T2551K105
0 in TME stock
Net price for quantities from 140 pcs - 2.01 USDGross price for quantities from 140 pcs - 2.01 USD
No. of pieces (Multiplicity: 140)
Minimum order quantity: 140.
Multiplicity: 140.