+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B72232B0131K001

Varistor: block; 130VAC; 170VDC; 25kA


Manufacturer: TDK

Manufacturer part number:
B72232B0131K001
TME Symbol:
B72232B0131K001

Specification

Manufacturer
TDK
Type of varistor
block
Max. operating voltage
130V AC, 170V DC
Varistor max current 8/20µs
25kA
Operating temperature
-40...85°C
Gross weight52.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Block varistors TDK,
*
B72232B0131K001
9 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Net price for quantities from 1 pcs - 18.82 USDGross price for quantities from 1 pcs - 18.82 USD
Net price for quantities from 5 pcs - 17.71 USDGross price for quantities from 5 pcs - 17.71 USD
Packaging method by the manufacturer:Cardboard = 10 pcs