+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B72240B0271K001

Varistor: block; 275VAC; 350VDC; 40kA


Manufacturer: TDK

Manufacturer part number:
B72240B0271K001
TME Symbol:
B72240B0271K001

Specification

Manufacturer
TDK
Type of varistor
block
Max. operating voltage
275V AC, 350V DC
Varistor max current 8/20µs
40kA
Operating temperature
-40...85°C
Gross weight60.41 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Block varistors TDK,
*
B72240B0271K001
26 in TME stock
Net price for quantities from 1 pcs - 31.33 USDGross price for quantities from 1 pcs - 31.33 USD
Net price for quantities from 5 pcs - 29.70 USDGross price for quantities from 5 pcs - 29.70 USD
Net price for quantities from 10 pcs - 29.00 USDGross price for quantities from 10 pcs - 29.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs