+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B72240B0551K001

Varistor: metal-oxide; 550VAC; 745VDC; 40000A; 910V; 40x55x14mm


Manufacturer: TDK

Manufacturer part number:
B72240B0551K001
TME Symbol:
B72240B0551K001

Specification

Manufacturer
TDK
Type of varistor
metal-oxide
Max. operating voltage
550V AC, 745V DC
Varistor max current 8/20µs
40kA
Operating temperature
-40...85°C
Varistor voltage
910V
Body dimensions
40x55x14mm
Mounting
screw
Energy 2 ms
960J
Gross weight73.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Block varistors TDK,
*
B72240B0551K001
5 in TME stock
Net price for quantities from 1 pcs - 34.82 USDGross price for quantities from 1 pcs - 34.82 USD
Net price for quantities from 5 pcs - 33.66 USDGross price for quantities from 5 pcs - 33.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs