+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B72240B0750K001

Varistor: metal-oxide; 75VAC; 100VDC; 25000A; 120V; 40x55x14mm


Manufacturer: TDK

Manufacturer part number:
B72240B0750K001
TME Symbol:
B72240B0750K001

Specification

Manufacturer
TDK
Type of varistor
metal-oxide
Max. operating voltage
75V AC, 100V DC
Varistor max current 8/20µs
25kA
Operating temperature
-40...85°C
Varistor voltage
120V
Body dimensions
40x55x14mm
Mounting
screw
Energy 2 ms
190J
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Block varistors TDK,
*
B72240B0750K001
0 in TME stock
Net price for quantities from 40 pcs - 35.18 USDGross price for quantities from 40 pcs - 35.18 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 40.
Multiplicity: 10.