+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B72260B0751K001

Varistor: block; 750VAC; 970VDC; 70kA


Manufacturer: TDK

Manufacturer part number:
B72260B0751K001
TME Symbol:
B72260B0751K001

Specification

Manufacturer
TDK
Type of varistor
block
Max. operating voltage
750V AC, 970V DC
Varistor max current 8/20µs
70kA
Operating temperature
-40...85°C
Gross weight316.62 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Block varistors TDK,
*
B72260B0751K001
0 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 121.43 USDGross price for quantities from 10 pcs - 121.43 USD
Packaging method by the manufacturer:Cardboard = 10 pcs