+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B72500D0050H160

Varistor: ceramics; SMD; 0603; 5.6VDC; 0.6pF; 150V

Manufacturer: TDK

Manufacturer part number:
B72500D0050H160
TME Symbol:
B72500D0050H160

Specification

Manufacturer
TDK
Type of varistor
ceramics
Mounting
SMD
Case - inch
0603
Max. operating voltage
5.6V DC
Capacitance
0.6pF
Breakdown voltage
150V
Gross weight0.026 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD varistors TDK,
*
B72500D0050H160
0 in TME stock
Net price for quantities from 8000 pcs - 0.20 USDGross price for quantities from 8000 pcs - 0.20 USD
Net price for quantities from 32000 pcs - 0.07 USDGross price for quantities from 32000 pcs - 0.07 USD
No. of pieces (Multiplicity: 8 000)
Minimum order quantity: 8 000.
Multiplicity: 8 000.