+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B72500E2170S160

Varistor: ceramics; SMD; 0603; 17VAC; 22VDC; 75mJ; 30A; 32.5V; 50pF

Manufacturer: TDK

Manufacturer part number:
B72500E2170S160
TME Symbol:
B72500E2170S160

Specification

Manufacturer
TDK
Type of varistor
ceramics
Mounting
SMD
Case - inch
0603
Max. operating voltage
17V AC, 22V DC
Energy 2 ms
75mJ
Varistor max current 8/20µs
30A
Varistor voltage
32.5V
Capacitance
50pF
Varistor voltage tolerance
±25%
Gross weight0.026 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD varistors TDK,
*
B72500E2170S160
0 in TME stock
Net price for quantities from 4000 pcs - 0.12 USDGross price for quantities from 4000 pcs - 0.12 USD
Net price for quantities from 8000 pcs - 0.12 USDGross price for quantities from 8000 pcs - 0.12 USD
No. of pieces (Multiplicity: 4 000)