+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TDK | |
Type of varistor | ceramics | |
Mounting | SMD | |
Case - inch | 0603 | |
Max. operating voltage | 25V AC, 31V DC | |
Energy 2 ms | 0.3J | |
Varistor max current 8/20µs | 30A | |
Varistor voltage | 39V |