+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B72500T0040M060V09

Varistor: multilayer; SMD; 0603; 4VAC; 5.5VDC; 0.1J; 30A; 3mW


Manufacturer: TDK

Manufacturer part number:
B72500T0040M060V09
TME Symbol:
B72500T0040M060V09

Specification

Manufacturer
TDK
Type of varistor
multilayer
Mounting
SMD
Case - inch
0603
Max. operating voltage
4V AC, 5.5V DC
Energy 2 ms
0.1J
Varistor max current 8/20µs
30A
Power
3mW
Gross weight0.031 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD varistors TDK,
*
B72500T0040M060V09
0 in TME stock
Net price for quantities from 4000 pcs - 0.06 USDGross price for quantities from 4000 pcs - 0.06 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.
Packaging method by the manufacturerReel = 4 000 pcs