+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TDK | |
Type of varistor | multilayer | |
Mounting | SMD | |
Case - inch | 0603 | |
Max. operating voltage | 11V AC, 14V DC | |
Energy 2 ms | 0.2J | |
Varistor max current 8/20µs | 30A | |
Varistor voltage | 35V | |
Power | 3mW |