+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B72500T0250K060

Varistor: multilayer; SMD; 0603; 25VAC; 31VDC; 0.3J; 30A; 67V; 3mW


Manufacturer: TDK

Manufacturer part number:
B72500T0250K060
TME Symbol:
B72500T0250K060

Specification

Manufacturer
TDK
Type of varistor
multilayer
Mounting
SMD
Case - inch
0603
Max. operating voltage
25V AC, 31V DC
Energy 2 ms
0.3J
Varistor max current 8/20µs
30A
Varistor voltage
67V
Power
3mW
Gross weight0.039 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD varistors TDK,
*
B72500T0250K060
0 in TME stock
Net price for quantities from 4000 pcs - 0.09 USDGross price for quantities from 4000 pcs - 0.09 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.