+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B72500T7050S160

Varistor: ceramics; SMD; 0603; 4VAC; 5.5VDC; 255V


Manufacturer: TDK

Manufacturer part number:
B72500T7050S160
TME Symbol:
B72500T7050S160

Specification

Manufacturer
TDK
Type of varistor
ceramics
Mounting
SMD
Case - inch
0603
Max. operating voltage
4V AC, 5.5V DC
Varistor voltage
255V
Gross weight0.026 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD varistors TDK,
*
B72500T7050S160
0 in TME stock
Net price for quantities from 8000 pcs - 0.09 USDGross price for quantities from 8000 pcs - 0.09 USD
Net price for quantities from 16000 pcs - 0.09 USDGross price for quantities from 16000 pcs - 0.09 USD
No. of pieces (Multiplicity: 8 000)
Minimum order quantity: 8 000.
Multiplicity: 8 000.