+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B72510T0110K062

Varistor: multilayer; SMD; 0805; 11VAC; 14VDC; 0.2J; 120A; 35V; 5mW


Manufacturer: TDK

Manufacturer part number:
B72510T0110K062
TME Symbol:
B72510T0110K062

Specification

Manufacturer
TDK
Type of varistor
multilayer
Mounting
SMD
Case - inch
0805
Max. operating voltage
11V AC, 14V DC
Energy 2 ms
0.2J
Varistor max current 8/20µs
120A
Varistor voltage
35V
Power
5mW
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD varistors TDK,
*
B72510T0110K062
0 in TME stock
Net price for quantities from 3000 pcs - 0.18 USDGross price for quantities from 3000 pcs - 0.18 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.