+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B72520E1140S272

Varistor: ceramics; SMD; 1206; 14VAC; 16VDC; 600mJ; 200A; 24.5V


Manufacturer: TDK

Manufacturer part number:
B72520E1140S272
TME Symbol:
B72520E1140S272

Specification

Manufacturer
TDK
Type of varistor
ceramics
Mounting
SMD
Case - inch
1206
Max. operating voltage
14V AC, 16V DC
Energy 2 ms
0.6J
Varistor max current 8/20µs
200A
Varistor voltage
24.5V
Capacitance
800pF
Gross weight0.026 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD varistors TDK,
*
B72520E1140S272
0 in TME stock
Net price for quantities from 12000 pcs - 0.29 USDGross price for quantities from 12000 pcs - 0.29 USD
No. of pieces (Multiplicity: 12 000)
Minimum order quantity: 12 000.
Multiplicity: 12 000.