+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B72520G0400K062

Varistor: ceramics; SMD; 1206; 40VAC; 56VDC; 500mJ; 100A; 68V; 470pF


Manufacturer: TDK

Manufacturer part number:
B72520G0400K062
TME Symbol:
B72520G0400K062

Specification

Manufacturer
TDK
Type of varistor
ceramics
Mounting
SMD
Case - inch
1206
Max. operating voltage
40V AC, 56V DC
Energy 2 ms
0.5J
Varistor max current 8/20µs
100A
Varistor voltage
68V
Capacitance
0.47nF
Gross weight0.026 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD varistors TDK,
*
B72520G0400K062
0 in TME stock
Net price for quantities from 4000 pcs - 0.24 USDGross price for quantities from 4000 pcs - 0.24 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.