+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B72520G1250K062

Varistor: ceramics; SMD; 1206; 25VAC; 31VDC; 1J; 200A; 39V; 1.2nF


Manufacturer: TDK

Manufacturer part number:
B72520G1250K062
TME Symbol:
B72520G1250K062

Specification

Manufacturer
TDK
Type of varistor
ceramics
Mounting
SMD
Case - inch
1206
Max. operating voltage
25V AC, 31V DC
Energy 2 ms
1J
Varistor max current 8/20µs
200A
Varistor voltage
39V
Capacitance
1.2nF
Gross weight0.026 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD varistors TDK,
*
B72520G1250K062
0 in TME stock
Net price for quantities from 4000 pcs - 0.24 USDGross price for quantities from 4000 pcs - 0.24 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.