+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TDK | |
Type of varistor | metal-oxide | |
Mounting | SMD | |
Case - inch | 1206 | |
Max. operating voltage | 50V AC, 65V DC | |
Energy 2 ms | 0.6J | |
Varistor max current 8/20µs | 100A | |
Power | 8mW |